AP2138R-3.3TRG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: ₱55.98000

Similar


Microchip Technology
In Stock: 1,388
Unit Price: ₱30.37000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2138R-3.3TRG1

DigiKey Part Number
AP2138R-3.3TRG1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2138R-3.3TRG1
Description
IC REG LINEAR 3.3V 250MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes