
AP21410FM-7 | |
|---|---|
DigiKey Part Number | AP21410FM-7DITR-ND - Tape & Reel (TR) AP21410FM-7DICT-ND - Cut Tape (CT) AP21410FM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP21410FM-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP21410FM-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 95mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.69700 | ₱136.97 |
| 25 | ₱12.17200 | ₱304.30 |
| 100 | ₱10.49270 | ₱1,049.27 |
| 250 | ₱9.68520 | ₱2,421.30 |
| 500 | ₱9.20048 | ₱4,600.24 |
| 1,000 | ₱8.80149 | ₱8,801.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.30861 | ₱24,925.83 |
| 6,000 | ₱8.06714 | ₱48,402.84 |
| 9,000 | ₱7.94629 | ₱71,516.61 |
| 15,000 | ₱7.81236 | ₱117,185.40 |
| 21,000 | ₱7.73407 | ₱162,415.47 |
| 30,000 | ₱7.65882 | ₱229,764.60 |
| 75,000 | ₱7.49674 | ₱562,255.50 |


