Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP21510FM-7

DigiKey Part Number
AP21510FM-7DITR-ND - Tape & Reel (TR)
AP21510FM-7DICT-ND - Cut Tape (CT)
AP21510FM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP21510FM-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Datasheet
 Datasheet
EDA/CAD Models
AP21510FM-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
95mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,111
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱13.69700₱136.97
25₱12.17200₱304.30
100₱10.49270₱1,049.27
250₱9.68520₱2,421.30
500₱9.20048₱4,600.24
1,000₱8.80149₱8,801.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.30861₱24,925.83
6,000₱8.06714₱48,402.84
9,000₱7.94629₱71,516.61
15,000₱7.81236₱117,185.40
21,000₱7.73407₱162,415.47
30,000₱7.65882₱229,764.60
75,000₱7.49674₱562,255.50
Manufacturers Standard Package