Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2205-15Y-13

DigiKey Part Number
AP2205-15Y-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2205-15Y-13
Description
IC REG LINEAR 1.5V 250MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
60dB (100Hz ~ 1kHz)
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
24V
Base Product Number
Voltage - Output (Min/Fixed)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.18078₱17,951.95
Manufacturers Standard Package