


AP2205-33YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-33YR-13TR-ND - Tape & Reel (TR) 31-AP2205-33YR-13CT-ND - Cut Tape (CT) 31-AP2205-33YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33YR-13 |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.43400 | ₱114.34 |
| 25 | ₱10.14720 | ₱253.68 |
| 100 | ₱8.71220 | ₱871.22 |
| 250 | ₱8.02496 | ₱2,006.24 |
| 500 | ₱7.61168 | ₱3,805.84 |
| 1,000 | ₱7.27165 | ₱7,271.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.91209 | ₱17,280.22 |
| 5,000 | ₱6.69544 | ₱33,477.20 |
| 7,500 | ₱6.58694 | ₱49,402.05 |
| 12,500 | ₱6.46675 | ₱80,834.38 |
| 17,500 | ₱6.39649 | ₱111,938.57 |
| 25,000 | ₱6.32890 | ₱158,222.50 |
| 62,500 | ₱6.18343 | ₱386,464.38 |

