
AP22817BKEWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22817BKEWT-7TR-ND - Tape & Reel (TR) 31-AP22817BKEWT-7CT-ND - Cut Tape (CT) 31-AP22817BKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22817BKEWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.25500 | ₱112.55 |
| 25 | ₱9.95680 | ₱248.92 |
| 100 | ₱8.53350 | ₱853.35 |
| 250 | ₱7.85820 | ₱1,964.55 |
| 500 | ₱7.44970 | ₱3,724.85 |
| 1,000 | ₱7.11444 | ₱7,114.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.69938 | ₱20,098.14 |
| 6,000 | ₱6.49631 | ₱38,977.86 |
| 9,000 | ₱6.39455 | ₱57,550.95 |
| 15,000 | ₱6.28189 | ₱94,228.35 |
| 21,000 | ₱6.21600 | ₱130,536.00 |
| 30,000 | ₱6.15269 | ₱184,580.70 |

