Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2301SN-7

DigiKey Part Number
31-AP2301SN-7TR-ND - Tape & Reel (TR)
31-AP2301SN-7CT-ND - Cut Tape (CT)
31-AP2301SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2301SN-7
Description
IC PWR SWITCH P-CH 1:1 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱13.22000₱132.20
25₱11.74320₱293.58
100₱10.11160₱1,011.16
250₱9.33268₱2,333.17
500₱8.86224₱4,431.12
1,000₱8.47516₱8,475.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.99737₱23,992.11
6,000₱7.76363₱46,581.78
9,000₱7.64648₱68,818.32
15,000₱7.51668₱112,750.20
21,000₱7.44083₱156,257.43
30,000₱7.36788₱221,036.40
75,000₱7.21087₱540,815.25
Manufacturers Standard Package