
AP2301SN-7 | |
|---|---|
DigiKey Part Number | 31-AP2301SN-7TR-ND - Tape & Reel (TR) 31-AP2301SN-7CT-ND - Cut Tape (CT) 31-AP2301SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2301SN-7 |
Description | IC PWR SWITCH P-CH 1:1 6DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.22000 | ₱132.20 |
| 25 | ₱11.74320 | ₱293.58 |
| 100 | ₱10.11160 | ₱1,011.16 |
| 250 | ₱9.33268 | ₱2,333.17 |
| 500 | ₱8.86224 | ₱4,431.12 |
| 1,000 | ₱8.47516 | ₱8,475.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.99737 | ₱23,992.11 |
| 6,000 | ₱7.76363 | ₱46,581.78 |
| 9,000 | ₱7.64648 | ₱68,818.32 |
| 15,000 | ₱7.51668 | ₱112,750.20 |
| 21,000 | ₱7.44083 | ₱156,257.43 |
| 30,000 | ₱7.36788 | ₱221,036.40 |
| 75,000 | ₱7.21087 | ₱540,815.25 |

