
AP2401S-13 | |
|---|---|
DigiKey Part Number | AP2401S-13DITR-ND - Tape & Reel (TR) AP2401S-13DICT-ND - Cut Tape (CT) AP2401S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2401S-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2401S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱12.05280 | ₱301.32 |
| 100 | ₱10.37960 | ₱1,037.96 |
| 250 | ₱9.58040 | ₱2,395.10 |
| 500 | ₱9.10044 | ₱4,550.22 |
| 1,000 | ₱8.70502 | ₱8,705.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.28722 | ₱20,718.05 |
| 5,000 | ₱8.03544 | ₱40,177.20 |
| 7,500 | ₱7.90935 | ₱59,320.12 |
| 12,500 | ₱7.76970 | ₱97,121.25 |
| 17,500 | ₱7.68804 | ₱134,540.70 |
| 25,000 | ₱7.60954 | ₱190,238.50 |
| 62,500 | ₱7.44054 | ₱465,033.75 |

