
AP3190TW6-7 | |
|---|---|
DigiKey Part Number | 31-AP3190TW6-7TR-ND - Tape & Reel (TR) 31-AP3190TW6-7CT-ND - Cut Tape (CT) 31-AP3190TW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3190TW6-7 |
Description | ACDC PSR SWITCHER SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 28V | |
Current - Supply | 450 µA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.24700 | ₱202.47 |
| 25 | ₱18.10320 | ₱452.58 |
| 100 | ₱15.71520 | ₱1,571.52 |
| 250 | ₱14.58024 | ₱3,645.06 |
| 500 | ₱13.89540 | ₱6,947.70 |
| 1,000 | ₱13.33146 | ₱13,331.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.63453 | ₱37,903.59 |
| 6,000 | ₱12.29360 | ₱73,761.60 |
| 9,000 | ₱12.12273 | ₱109,104.57 |
| 15,000 | ₱11.93350 | ₱179,002.50 |
| 21,000 | ₱11.82292 | ₱248,281.32 |
| 30,000 | ₱11.71660 | ₱351,498.00 |

