
AP431SAZTR-G1 | |
|---|---|
DigiKey Part Number | AP431SAZTR-G1DICT-ND - Cut Tape (CT) AP431SAZTR-G1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP431SAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.99200 | ₱89.92 |
| 25 | ₱7.93200 | ₱198.30 |
| 100 | ₱6.77080 | ₱677.08 |
| 250 | ₱6.21464 | ₱1,553.66 |
| 500 | ₱5.87996 | ₱2,939.98 |
| 1,000 | ₱5.60485 | ₱5,604.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.37826 | ₱10,756.52 |
| 4,000 | ₱5.19187 | ₱20,767.48 |
| 6,000 | ₱5.09847 | ₱30,590.82 |
| 10,000 | ₱4.99499 | ₱49,949.90 |
| 14,000 | ₱4.93453 | ₱69,083.42 |
| 20,000 | ₱4.87637 | ₱97,527.40 |

