
AP61406FCBW8-7 | |
|---|---|
DigiKey Part Number | 31-AP61406FCBW8-7TR-ND - Tape & Reel (TR) 31-AP61406FCBW8-7CT-ND - Cut Tape (CT) 31-AP61406FCBW8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61406FCBW8-7 |
Description | DCDC CONV LV BUCK W-QFN1520-8/SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 4A 8-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1MHz, 1.5MHz, 2MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | W-QFN1520-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.69700 | ₱136.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.67688 | ₱29,030.64 |



