AP63203Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63203QWU-EVM

DigiKey Part Number
31-AP63203QWU-EVM-ND
Manufacturer
Manufacturer Product Number
AP63203QWU-EVM
Description
EVAL BOARD FOR AP63203Q
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP63203Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
3.8V ~ 32V
Regulator Topology
Buck
Frequency - Switching
1.1MHz
Contents
Board(s)
Utilized IC / Part
AP63203Q
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,424.13000₱3,424.13
Manufacturers Standard Package