
AP63356QZV-7 | |
|---|---|
DigiKey Part Number | 31-AP63356QZV-7TR-ND - Tape & Reel (TR) 31-AP63356QZV-7CT-ND - Cut Tape (CT) 31-AP63356QZV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63356QZV-7 |
Description | IC REG BUCK ADJ 3.5A 13DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | AP63356QZV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | V-DFN3020-13 (Type A) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱41.56600 | ₱1,039.15 |
| 100 | ₱36.67680 | ₱3,667.68 |
| 250 | ₱34.34128 | ₱8,585.32 |
| 500 | ₱32.93234 | ₱16,466.17 |
| 1,000 | ₱31.77350 | ₱31,773.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱31.25244 | ₱93,757.32 |
| 6,000 | ₱30.53089 | ₱183,185.34 |
| 9,000 | ₱30.16968 | ₱271,527.12 |
| 15,000 | ₱29.76932 | ₱446,539.80 |












