
AP7583AQ-33FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-33FDZW-7TR-ND - Tape & Reel (TR) 31-AP7583AQ-33FDZW-7CT-ND - Cut Tape (CT) 31-AP7583AQ-33FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-33FDZW-7 |
Description | IC REG LINEAR 3.3V W-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱36.26600 | ₱362.66 |
| 25 | ₱32.68120 | ₱817.03 |
| 100 | ₱28.70310 | ₱2,870.31 |
| 250 | ₱26.80464 | ₱6,701.16 |
| 500 | ₱25.66010 | ₱12,830.05 |
| 1,000 | ₱24.71921 | ₱24,719.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.55600 | ₱70,668.00 |
| 6,000 | ₱22.98690 | ₱137,921.40 |
| 9,000 | ₱22.70185 | ₱204,316.65 |
| 15,000 | ₱22.38619 | ₱335,792.85 |
| 21,000 | ₱22.20160 | ₱466,233.60 |

