
DMN2011UFDE-7 | |
|---|---|
DigiKey Part Number | DMN2011UFDE-7DITR-ND - Tape & Reel (TR) DMN2011UFDE-7DICT-ND - Cut Tape (CT) DMN2011UFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UFDE-7 |
Description | MOSFET N-CH 20V 11.7A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 11.7A (Ta) 610mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2248 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱37.99300 | ₱379.93 |
| 100 | ₱24.82040 | ₱2,482.04 |
| 500 | ₱19.14652 | ₱9,573.26 |
| 1,000 | ₱17.31833 | ₱17,318.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.54509 | ₱43,635.27 |
| 6,000 | ₱13.41026 | ₱80,461.56 |
| 9,000 | ₱12.83223 | ₱115,490.07 |
| 15,000 | ₱12.31196 | ₱184,679.40 |


