



AP7312-3333W6-7 | |
|---|---|
DigiKey Part Number | AP7312-3333W6-7DITR-ND - Tape & Reel (TR) AP7312-3333W6-7DICT-ND - Cut Tape (CT) AP7312-3333W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-3333W6-7 |
Description | IC REG LINEAR 3.3V/3.3V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7312-3333W6-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package SOT-26 |
Voltage Dropout (Max) 0.2V @ 150mA, 0.2V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.98600 | ₱229.86 |
| 25 | ₱20.58040 | ₱514.51 |
| 100 | ₱17.91260 | ₱1,791.26 |
| 250 | ₱16.63352 | ₱4,158.38 |
| 500 | ₱15.86532 | ₱7,932.66 |
| 1,000 | ₱15.23170 | ₱15,231.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.44921 | ₱43,347.63 |
| 6,000 | ₱14.06631 | ₱84,397.86 |
| 9,000 | ₱13.87462 | ₱124,871.58 |
| 15,000 | ₱13.66216 | ₱204,932.40 |
| 21,000 | ₱13.53798 | ₱284,297.58 |
| 30,000 | ₱13.41860 | ₱402,558.00 |


