



AP7333-18SRG-7 | |
|---|---|
DigiKey Part Number | AP7333-18SRG-7DITR-ND - Tape & Reel (TR) AP7333-18SRG-7DICT-ND - Cut Tape (CT) AP7333-18SRG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-18SRG-7 |
Description | IC REG LINEAR 1.8V 300MA SOT23R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱11.07600 | ₱110.76 |
| 25 | ₱9.83760 | ₱245.94 |
| 100 | ₱8.43230 | ₱843.23 |
| 250 | ₱7.76532 | ₱1,941.33 |
| 500 | ₱7.36276 | ₱3,681.38 |
| 1,000 | ₱7.03166 | ₱7,031.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.62275 | ₱19,868.25 |
| 6,000 | ₱6.42257 | ₱38,535.42 |
| 9,000 | ₱6.32229 | ₱56,900.61 |
| 15,000 | ₱6.21126 | ₱93,168.90 |
| 21,000 | ₱6.14638 | ₱129,073.98 |
| 30,000 | ₱6.08393 | ₱182,517.90 |
| 75,000 | ₱5.94955 | ₱446,216.25 |

