


AP7341-15FS4-7 | |
|---|---|
DigiKey Part Number | AP7341-15FS4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7341-15FS4-7 |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.99367 | ₱34,968.35 |
| 10,000 | ₱6.80895 | ₱68,089.50 |
| 15,000 | ₱6.71637 | ₱100,745.55 |
| 25,000 | ₱6.61384 | ₱165,346.00 |
| 35,000 | ₱6.55390 | ₱229,386.50 |
| 50,000 | ₱6.49626 | ₱324,813.00 |

