AP7343-10FS4-7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 32,000
Unit Price: ₱6.55000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343-10FS4-7B

DigiKey Part Number
AP7343-10FS4-7B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7343-10FS4-7B
Description
IC REG LIN 1V 300MA X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱8.25613₱82,561.30
20,000₱8.07802₱161,560.40
30,000₱7.98887₱239,666.10
50,000₱7.89004₱394,502.00
70,000₱7.83228₱548,259.60
Manufacturers Standard Package