Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343-11W5-7

DigiKey Part Number
31-AP7343-11W5-7TR-ND - Tape & Reel (TR)
31-AP7343-11W5-7CT-ND - Cut Tape (CT)
31-AP7343-11W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343-11W5-7
Description
IC REG LINEAR 1.1V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱13.63700₱136.37
25₱12.12440₱303.11
100₱10.45100₱1,045.10
250₱9.64712₱2,411.78
500₱9.16474₱4,582.37
1,000₱8.76636₱8,766.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.27487₱24,824.61
6,000₱8.03439₱48,206.34
9,000₱7.91393₱71,225.37
15,000₱7.78041₱116,706.15
21,000₱7.70240₱161,750.40
30,000₱7.62740₱228,822.00
75,000₱7.46583₱559,937.25
Manufacturers Standard Package