


AP7343D-11FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7343D-11FS4-7BTR-ND - Tape & Reel (TR) 31-AP7343D-11FS4-7BCT-ND - Cut Tape (CT) 31-AP7343D-11FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-11FS4-7B |
Description | IC REG LINEAR 1.1V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱3.95400 | ₱98.85 |
| 100 | ₱3.31690 | ₱331.69 |
| 250 | ₱3.02036 | ₱755.09 |
| 500 | ₱2.84172 | ₱1,420.86 |
| 1,000 | ₱2.69404 | ₱2,694.04 |
| 2,500 | ₱2.53754 | ₱6,343.85 |
| 5,000 | ₱2.44322 | ₱12,216.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.36568 | ₱23,656.80 |
| 20,000 | ₱2.30182 | ₱46,036.40 |
| 30,000 | ₱2.26985 | ₱68,095.50 |
| 50,000 | ₱2.23444 | ₱111,722.00 |
| 70,000 | ₱2.21374 | ₱154,961.80 |
| 100,000 | ₱2.19383 | ₱219,383.00 |
| 250,000 | ₱2.15097 | ₱537,742.50 |

