



AP7346D-2818FS6-7 | |
|---|---|
DigiKey Part Number | AP7346D-2818FS6-7DITR-ND - Tape & Reel (TR) AP7346D-2818FS6-7DICT-ND - Cut Tape (CT) AP7346D-2818FS6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7346D-2818FS6-7 |
Description | IC REG LIN 1.8/2.8V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 120mA, 0.3V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱42.04200 | ₱420.42 |
| 25 | ₱34.96760 | ₱874.19 |
| 100 | ₱26.95230 | ₱2,695.23 |
| 250 | ₱23.01012 | ₱5,752.53 |
| 500 | ₱20.58406 | ₱10,292.03 |
| 1,000 | ₱18.55161 | ₱18,551.61 |
| 2,500 | ₱16.36244 | ₱40,906.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.01565 | ₱75,078.25 |
| 10,000 | ₱13.88766 | ₱138,876.60 |
| 15,000 | ₱13.31494 | ₱199,724.10 |
| 25,000 | ₱13.28708 | ₱332,177.00 |

