



AP7350-18CF4-7 | |
|---|---|
DigiKey Part Number | 31-AP7350-18CF4-7TR-ND - Tape & Reel (TR) 31-AP7350-18CF4-7CT-ND - Cut Tape (CT) 31-AP7350-18CF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350-18CF4-7 |
Description | IC REG LINEAR 1.8V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.78100 | ₱157.81 |
| 25 | ₱14.03000 | ₱350.75 |
| 100 | ₱12.13030 | ₱1,213.03 |
| 250 | ₱11.21924 | ₱2,804.81 |
| 500 | ₱10.66898 | ₱5,334.49 |
| 1,000 | ₱10.21699 | ₱10,216.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.65861 | ₱28,975.83 |
| 6,000 | ₱9.38518 | ₱56,311.08 |
| 9,000 | ₱9.24838 | ₱83,235.42 |
| 15,000 | ₱9.09670 | ₱136,450.50 |
| 21,000 | ₱9.00810 | ₱189,170.10 |
| 30,000 | ₱8.92283 | ₱267,684.90 |











