Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361-15ER-13

DigiKey Part Number
AP7361-15ER-13DITR-ND - Tape & Reel (TR)
AP7361-15ER-13DICT-ND - Cut Tape (CT)
AP7361-15ER-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361-15ER-13
Description
IC REG LINEAR 1.5V 1A SOT-223R
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223R
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Voltage Dropout (Max)
0.7V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,226
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱16.31700₱163.17
25₱14.53040₱363.26
100₱12.56510₱1,256.51
250₱11.62416₱2,906.04
500₱11.05486₱5,527.43
1,000₱10.58680₱10,586.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱10.09277₱25,231.92
5,000₱9.79490₱48,974.50
7,500₱9.64575₱72,343.12
12,500₱9.48050₱118,506.25
17,500₱9.38396₱164,219.30
25,000₱9.29106₱232,276.50
Manufacturers Standard Package