



AP7365-08YG-13 | |
|---|---|
DigiKey Part Number | AP7365-08YG-13DITR-ND - Tape & Reel (TR) AP7365-08YG-13DICT-ND - Cut Tape (CT) AP7365-08YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-08YG-13 |
Description | IC REG LINEAR 0.8V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-08YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.23200 | ₱142.32 |
| 25 | ₱12.67240 | ₱316.81 |
| 100 | ₱10.92150 | ₱1,092.15 |
| 250 | ₱10.08776 | ₱2,521.94 |
| 500 | ₱9.58516 | ₱4,792.58 |
| 1,000 | ₱9.17189 | ₱9,171.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.73551 | ₱21,838.77 |
| 5,000 | ₱8.47254 | ₱42,362.70 |
| 7,500 | ₱8.34089 | ₱62,556.68 |
| 12,500 | ₱8.19498 | ₱102,437.25 |
| 17,500 | ₱8.10969 | ₱141,919.58 |
| 25,000 | ₱8.02770 | ₱200,692.50 |
| 62,500 | ₱7.85118 | ₱490,698.75 |

