AP7365-12YRG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,370
Unit Price: ₱20.84000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-12YRG-13

DigiKey Part Number
AP7365-12YRG-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7365-12YRG-13
Description
IC REG LIN 1.2V 600MA SOT89R-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89R-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱8.73551₱21,838.77
5,000₱8.47254₱42,362.70
7,500₱8.34089₱62,556.68
12,500₱8.19498₱102,437.25
17,500₱8.10969₱141,919.58
25,000₱8.02770₱200,692.50
62,500₱7.85118₱490,698.75
Manufacturers Standard Package