


AP7365-18EG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-18EG-13TR-ND - Tape & Reel (TR) 31-AP7365-18EG-13CT-ND - Cut Tape (CT) 31-AP7365-18EG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-18EG-13 |
Description | IC REG LIN 1.8V 600MA SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.18500 | ₱151.85 |
| 25 | ₱13.50600 | ₱337.65 |
| 100 | ₱11.65990 | ₱1,165.99 |
| 250 | ₱10.78092 | ₱2,695.23 |
| 500 | ₱10.25094 | ₱5,125.47 |
| 1,000 | ₱9.81324 | ₱9,813.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.35197 | ₱23,379.92 |
| 5,000 | ₱9.07375 | ₱45,368.75 |
| 7,500 | ₱8.93441 | ₱67,008.07 |
| 12,500 | ₱8.78005 | ₱109,750.62 |
| 17,500 | ₱8.68988 | ₱152,072.90 |
| 25,000 | ₱8.60309 | ₱215,077.25 |
| 62,500 | ₱8.41628 | ₱526,017.50 |

