



AP7365-18WG-7 | |
|---|---|
DigiKey Part Number | AP7365-18WG-7DITR-ND - Tape & Reel (TR) AP7365-18WG-7DICT-ND - Cut Tape (CT) AP7365-18WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-18WG-7 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-18WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.6V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.18500 | ₱151.85 |
| 25 | ₱13.52960 | ₱338.24 |
| 100 | ₱11.66580 | ₱1,166.58 |
| 250 | ₱10.78092 | ₱2,695.23 |
| 500 | ₱10.24856 | ₱5,124.28 |
| 1,000 | ₱9.80908 | ₱9,809.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.26677 | ₱27,800.31 |
| 6,000 | ₱9.00128 | ₱54,007.68 |
| 9,000 | ₱8.86832 | ₱79,814.88 |
| 15,000 | ₱8.72098 | ₱130,814.70 |
| 21,000 | ₱8.63489 | ₱181,332.69 |
| 30,000 | ₱8.55206 | ₱256,561.80 |

