


AP7365-SNG-7 | |
|---|---|
DigiKey Part Number | 31-AP7365-SNG-7TR-ND - Tape & Reel (TR) 31-AP7365-SNG-7CT-ND - Cut Tape (CT) 31-AP7365-SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-SNG-7 |
Description | IC REG LINEAR POS ADJ 600MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.55500 | ₱165.55 |
| 25 | ₱14.74440 | ₱368.61 |
| 100 | ₱12.75560 | ₱1,275.56 |
| 250 | ₱11.80520 | ₱2,951.30 |
| 500 | ₱11.23232 | ₱5,616.16 |
| 1,000 | ₱10.76009 | ₱10,760.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.17710 | ₱30,531.30 |
| 6,000 | ₱9.89155 | ₱59,349.30 |
| 9,000 | ₱9.74873 | ₱87,738.57 |
| 15,000 | ₱9.59041 | ₱143,856.15 |
| 21,000 | ₱9.49786 | ₱199,455.06 |
| 30,000 | ₱9.40890 | ₱282,267.00 |

