


AP7366-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366-25W5-7TR-ND - Tape & Reel (TR) 31-AP7366-25W5-7CT-ND - Cut Tape (CT) 31-AP7366-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-25W5-7 |
Description | IC REG LINEAR 2.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-25W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.90800 | ₱69.08 |
| 25 | ₱6.07400 | ₱151.85 |
| 100 | ₱5.16890 | ₱516.89 |
| 250 | ₱4.73064 | ₱1,182.66 |
| 500 | ₱4.46744 | ₱2,233.72 |
| 1,000 | ₱4.25008 | ₱4,250.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.98191 | ₱11,945.73 |
| 6,000 | ₱3.85060 | ₱23,103.60 |
| 9,000 | ₱3.78487 | ₱34,063.83 |
| 15,000 | ₱3.71199 | ₱55,679.85 |
| 21,000 | ₱3.66941 | ₱77,057.61 |
| 30,000 | ₱3.62846 | ₱108,853.80 |
| 75,000 | ₱3.54025 | ₱265,518.75 |
| 150,000 | ₱3.48711 | ₱523,066.50 |

