
AP7366EA-18SN-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-18SN-7TR-ND - Tape & Reel (TR) 31-AP7366EA-18SN-7CT-ND - Cut Tape (CT) 31-AP7366EA-18SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-18SN-7 |
Description | IC REG LIN 1.8V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.98200 | ₱129.82 |
| 25 | ₱11.52880 | ₱288.22 |
| 100 | ₱9.91510 | ₱991.51 |
| 250 | ₱9.14928 | ₱2,287.32 |
| 500 | ₱8.68834 | ₱4,344.17 |
| 1,000 | ₱8.30782 | ₱8,307.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.83757 | ₱23,512.71 |
| 6,000 | ₱7.60761 | ₱45,645.66 |
| 9,000 | ₱7.49238 | ₱67,431.42 |
| 15,000 | ₱7.36475 | ₱110,471.25 |
| 21,000 | ₱7.29014 | ₱153,092.94 |
| 30,000 | ₱7.21845 | ₱216,553.50 |
| 75,000 | ₱7.06398 | ₱529,798.50 |

