Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-25SN-7

DigiKey Part Number
31-AP7366EA-25SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-25SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-25SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-25SN-7
Description
IC REG LIN 2.5V 600MA 6DFN2020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.98200₱129.82
25₱11.52880₱288.22
100₱9.91510₱991.51
250₱9.14928₱2,287.32
500₱8.68834₱4,344.17
1,000₱8.30782₱8,307.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.83757₱23,512.71
6,000₱7.60761₱45,645.66
9,000₱7.49238₱67,431.42
15,000₱7.36475₱110,471.25
21,000₱7.29014₱153,092.94
30,000₱7.21845₱216,553.50
75,000₱7.06398₱529,798.50
Manufacturers Standard Package