
APX803L20-26SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L20-26SA-7TR-ND - Tape & Reel (TR) 31-APX803L20-26SA-7CT-ND - Cut Tape (CT) 31-APX803L20-26SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-26SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.76600 | ₱97.66 |
| 25 | ₱8.64680 | ₱216.17 |
| 100 | ₱7.40210 | ₱740.21 |
| 250 | ₱6.80536 | ₱1,701.34 |
| 500 | ₱6.44450 | ₱3,222.25 |
| 1,000 | ₱6.14913 | ₱6,149.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.78369 | ₱17,351.07 |
| 6,000 | ₱5.60475 | ₱33,628.50 |
| 9,000 | ₱5.51512 | ₱49,636.08 |
| 15,000 | ₱5.41583 | ₱81,237.45 |
| 21,000 | ₱5.35780 | ₱112,513.80 |
| 30,000 | ₱5.30201 | ₱159,060.30 |
| 75,000 | ₱5.18187 | ₱388,640.25 |






