Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L40-30SA-7

DigiKey Part Number
31-APX803L40-30SA-7TR-ND - Tape & Reel (TR)
31-APX803L40-30SA-7CT-ND - Cut Tape (CT)
31-APX803L40-30SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L40-30SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
292ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,384
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.76600₱97.66
25₱8.64680₱216.17
100₱7.40210₱740.21
250₱6.80536₱1,701.34
500₱6.44450₱3,222.25
1,000₱6.14913₱6,149.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.78369₱17,351.07
6,000₱5.60475₱33,628.50
9,000₱5.51512₱49,636.08
15,000₱5.41583₱81,237.45
21,000₱5.35780₱112,513.80
30,000₱5.30201₱159,060.30
75,000₱5.18187₱388,640.25
Manufacturers Standard Package