Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-31SRG-7

DigiKey Part Number
31-APX809-31SRG-7TR-ND - Tape & Reel (TR)
31-APX809-31SRG-7CT-ND - Cut Tape (CT)
31-APX809-31SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-31SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX809-31SRG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱9.40900₱94.09
25₱8.33720₱208.43
100₱7.11620₱711.62
250₱6.54096₱1,635.24
500₱6.19440₱3,097.20
1,000₱5.90796₱5,907.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.55423₱16,662.69
6,000₱5.38114₱32,286.84
9,000₱5.29452₱47,650.68
15,000₱5.19852₱77,977.80
21,000₱5.14243₱107,991.03
30,000₱5.08843₱152,652.90
75,000₱4.97225₱372,918.75
Manufacturers Standard Package