
APX823-26W5G-7 | |
|---|---|
DigiKey Part Number | APX823-26W5GDITR-ND - Tape & Reel (TR) APX823-26W5GDICT-ND - Cut Tape (CT) APX823-26W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-26W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-26W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱14.05400 | ₱140.54 |
| 25 | ₱12.50560 | ₱312.64 |
| 100 | ₱10.78450 | ₱1,078.45 |
| 250 | ₱9.96152 | ₱2,490.38 |
| 500 | ₱9.46606 | ₱4,733.03 |
| 1,000 | ₱9.05696 | ₱9,056.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.55217 | ₱25,656.51 |
| 6,000 | ₱8.30494 | ₱49,829.64 |
| 9,000 | ₱8.18118 | ₱73,630.62 |
| 15,000 | ₱8.04401 | ₱120,660.15 |
| 21,000 | ₱7.96382 | ₱167,240.22 |
| 30,000 | ₱7.88674 | ₱236,602.20 |
| 75,000 | ₱7.72075 | ₱579,056.25 |

