Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS358MTR-G1

DigiKey Part Number
AS358MTR-G1DITR-ND - Tape & Reel (TR)
AS358MTR-G1DICT-ND - Cut Tape (CT)
AS358MTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS358MTR-G1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,748
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱5.30000₱53.00
25₱4.62120₱115.53
100₱3.90050₱390.05
250₱3.55872₱889.68
500₱3.35266₱1,676.33
1,000₱3.18235₱3,182.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.92688₱11,707.52
8,000₱2.83183₱22,654.64
12,000₱2.78421₱33,410.52
20,000₱2.73153₱54,630.60
28,000₱2.70072₱75,620.16
40,000₱2.67107₱106,842.80
100,000₱2.60726₱260,726.00
200,000₱2.56882₱513,764.00
Manufacturers Standard Package