AS78L05CZTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,729
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 82,790
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.47475
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS78L05CZTR-G1

DigiKey Part Number
AS78L05CZTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS78L05CZTR-G1
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 100mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.74719₱7,494.38
4,000₱3.60977₱14,439.08
6,000₱3.54104₱21,246.24
10,000₱3.46486₱34,648.60
14,000₱3.42030₱47,884.20
20,000₱3.37747₱67,549.40
50,000₱3.28523₱164,261.50
100,000₱3.22965₱322,965.00
Manufacturers Standard Package