


AZ1117CR2-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CR2-3.3TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR2-3.3TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR2-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR2-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CR2-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.50320 | ₱187.58 |
| 100 | ₱6.39570 | ₱639.57 |
| 250 | ₱5.86924 | ₱1,467.31 |
| 500 | ₱5.55244 | ₱2,776.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.28983 | ₱5,289.83 |
| 2,000 | ₱5.07396 | ₱10,147.92 |
| 3,000 | ₱4.96607 | ₱14,898.21 |
| 5,000 | ₱4.84630 | ₱24,231.50 |
| 7,000 | ₱4.77625 | ₱33,433.75 |
| 10,000 | ₱4.70892 | ₱47,089.20 |







