
AZ23C30-7-F | |
|---|---|
DigiKey Part Number | AZ23C30-FDITR-ND - Tape & Reel (TR) AZ23C30-FDICT-ND - Cut Tape (CT) AZ23C30-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C30-7-F |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱8.03900 | ₱80.39 |
| 100 | ₱3.81120 | ₱381.12 |
| 500 | ₱3.75166 | ₱1,875.83 |
| 1,000 | ₱3.69210 | ₱3,692.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.51345 | ₱10,540.35 |
| 6,000 | ₱3.17938 | ₱19,076.28 |
| 9,000 | ₱3.15139 | ₱28,362.51 |
| 15,000 | ₱2.79397 | ₱41,909.55 |
| 21,000 | ₱2.67306 | ₱56,134.26 |
| 30,000 | ₱2.55553 | ₱76,665.90 |

