Direct
Similar
Similar
Similar

AZ23C6V2-7 | |
|---|---|
DigiKey Part Number | AZ23C6V2DITR-ND - Tape & Reel (TR) AZ23C6V2DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ23C6V2-7 |
Description | DIODE ZENER ARRAY 6.2V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱7.44375 | ₱223,312.50 |





