B140-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 182,429
Unit Price: ₱12.51000
Datasheet

Direct


onsemi
In Stock: 69,345
Unit Price: ₱23.22000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Similar


Comchip Technology
In Stock: 274,745
Unit Price: ₱19.06000
Datasheet

Similar


Comchip Technology
In Stock: 294,823
Unit Price: ₱49.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,679
Unit Price: ₱26.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,097
Unit Price: ₱32.16000

Similar


Rohm Semiconductor
In Stock: 4,124
Unit Price: ₱29.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 817
Unit Price: ₱32.16000
Datasheet

Similar


onsemi
In Stock: 98,964
Unit Price: ₱17.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 480
Unit Price: ₱17.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,910
Unit Price: ₱23.22000
Datasheet

Similar


STMicroelectronics
In Stock: 44,672
Unit Price: ₱21.44000
Datasheet

Similar


STMicroelectronics
In Stock: 10,415
Unit Price: ₱20.84000
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

B140-13

DigiKey Part Number
B140DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B140-13
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
EDA/CAD Models
B140-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes