B160B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 5,584
Unit Price: ₱35.73000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₱3.73625
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱26.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.52540
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47,171
Unit Price: ₱18.46000
Datasheet

Similar


STMicroelectronics
In Stock: 10,988
Unit Price: ₱18.46000
Datasheet
Diode 60 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SMB
DO-214AA

B160B-13

DigiKey Part Number
B160BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B160B-13
Description
DIODE SCHOTTKY 60V 1A SMB
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMB
EDA/CAD Models
B160B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱15.63188₱468,956.40