Diode 60 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-123F
SOD123F

B160S1F-7

DigiKey Part Number
B160S1F-7DITR-ND - Tape & Reel (TR)
B160S1F-7DICT-ND - Cut Tape (CT)
B160S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B160S1F-7
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,905
Factory Stock: 1,482,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱9.11100₱91.11
100₱7.56880₱756.88
500₱5.60128₱2,800.64
1,000₱4.96409₱4,964.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.42829₱10,284.87
6,000₱3.21570₱19,294.20
9,000₱3.08357₱27,752.13
15,000₱3.06607₱45,991.05
21,000₱3.05560₱64,167.60
30,000₱2.93482₱88,044.60
75,000₱2.81418₱211,063.50
Manufacturers Standard Package