BAV21HWFQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱2.43004

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,490
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱2.43004

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,382
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱2.43004

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,948
Unit Price: ₱11.91000
Datasheet
Diode 250 V 200mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-123F
SOD123F

BAV21HWFQ-7

DigiKey Part Number
31-BAV21HWFQ-7TR-ND - Tape & Reel (TR)
31-BAV21HWFQ-7CT-ND - Cut Tape (CT)
31-BAV21HWFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21HWFQ-7
Description
DIODE STD 250V 200MA SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAV21HWFQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱12.38600₱123.86
100₱8.09280₱809.28
500₱5.84424₱2,922.12
1,000₱5.40774₱5,407.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.18577₱12,557.31
6,000₱4.01665₱24,099.90
9,000₱4.01473₱36,132.57
Manufacturers Standard Package