1 Circuit IC Switch 2:1 10Ohm SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G3157DW-7

DigiKey Part Number
74LVC1G3157DW-7DITR-ND - Tape & Reel (TR)
74LVC1G3157DW-7DICT-ND - Cut Tape (CT)
74LVC1G3157DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G3157DW-7
Description
IC SWITCH SPDT X 1 10OHM SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
250mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4ns, 7.5ns
-3db Bandwidth
300MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-42dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,433
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.87100₱38.71
25₱3.38240₱84.56
100₱2.82860₱282.86
250₱2.56780₱641.95
500₱2.41178₱1,205.89
1,000₱2.28315₱2,283.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.12395₱6,371.85
6,000₱2.04614₱12,276.84
9,000₱2.00710₱18,063.90
15,000₱1.96388₱29,458.20
21,000₱1.93861₱40,710.81
30,000₱1.91431₱57,429.30
75,000₱1.86201₱139,650.75
150,000₱1.83049₱274,573.50
300,000₱1.80454₱541,362.00
Manufacturers Standard Package