
DMP4047LFDE-7-W | |
|---|---|
DigiKey Part Number | 31-DMP4047LFDE-7-WTR-ND - Tape & Reel (TR) 31-DMP4047LFDE-7-WCT-ND - Cut Tape (CT) 31-DMP4047LFDE-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4047LFDE-7-W |
Description | MOSFET P-CH 40V 3.3A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.3A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1382 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.91200 | ₱169.12 |
| 25 | ₱15.07800 | ₱376.95 |
| 100 | ₱13.04740 | ₱1,304.74 |
| 250 | ₱12.07912 | ₱3,019.78 |
| 500 | ₱11.49434 | ₱5,747.17 |
| 1,000 | ₱11.01377 | ₱11,013.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.41927 | ₱31,257.81 |
| 6,000 | ₱10.12826 | ₱60,769.56 |
| 9,000 | ₱9.98263 | ₱89,843.67 |
| 15,000 | ₱9.82118 | ₱147,317.70 |
| 21,000 | ₱9.72681 | ₱204,263.01 |
| 30,000 | ₱9.63610 | ₱289,083.00 |


