Similar
Similar
Similar
Similar

BC53-16PA-7 | |
|---|---|
DigiKey Part Number | 31-BC53-16PA-7TR-ND - Tape & Reel (TR) 31-BC53-16PA-7CT-ND - Cut Tape (CT) 31-BC53-16PA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53-16PA-7 |
Description | TRANS PNP 80V 1A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 520 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Category | Power - Max 520 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package U-DFN2020-3 (Type B) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC53-10PA,115 | Nexperia USA Inc. | 0 | 1727-1255-1-ND | ₱0.00000 | Similar |
| BC53-10PASX | Nexperia USA Inc. | 0 | 1727-2425-1-ND | ₱0.00000 | Similar |
| BC53-16PA,115 | Nexperia USA Inc. | 0 | 1727-BC53-16PA,115CT-ND | ₱0.00000 | Similar |
| BC53PA,115 | Nexperia USA Inc. | 0 | 1727-1257-1-ND | ₱0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.61700 | ₱216.17 |
| 100 | ₱13.75610 | ₱1,375.61 |
| 500 | ₱10.36050 | ₱5,180.25 |
| 1,000 | ₱9.26419 | ₱9,264.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.86933 | ₱23,607.99 |
| 6,000 | ₱7.16615 | ₱42,996.90 |
| 9,000 | ₱6.80776 | ₱61,269.84 |
| 15,000 | ₱6.40492 | ₱96,073.80 |
| 21,000 | ₱6.16635 | ₱129,493.35 |
| 30,000 | ₱5.93448 | ₱178,034.40 |




