P-Channel 30 V 9.9A (Ta) 1.45W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4407SSS-13

DigiKey Part Number
DMG4407SSS-13DITR-ND - Tape & Reel (TR)
DMG4407SSS-13DICT-ND - Cut Tape (CT)
DMG4407SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG4407SSS-13
Description
MOSFET P-CH 30V 9.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9.9A (Ta) 1.45W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMG4407SSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 12A, 20V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2246 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.45W (Ta)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱34.42000₱344.20
100₱22.36700₱2,236.70
500₱17.18374₱8,591.87
1,000₱15.51397₱15,513.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱13.29323₱33,233.07
5,000₱12.20799₱61,039.95
7,500₱11.65505₱87,412.88
12,500₱11.03366₱137,920.75
17,500₱10.74877₱188,103.48
Manufacturers Standard Package